CX-1CSM132MHZ(B/20PPM/50PPM/I) vs CX-2-0332MHZ(B/20PPM/50PPM/I) feature comparison

CX-1CSM132MHZ(B/20PPM/50PPM/I) Statek Corporation

Buy Now Datasheet

CX-2-0332MHZ(B/20PPM/50PPM/I) Euroquartz Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer STATEK CORP EUROQUARTZ LTD
Reach Compliance Code compliant unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT CUT CRYSTAL AT-CUT CRYSTAL; BULK; TRAY
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 500 µW 500 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 1000 ppm 1000 ppm
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 32 MHz 32 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L8.38XB3.94XH1.78 (mm)/L0.33XB0.155XH0.07 (inch) L6.6XB2.03XH2.39 (mm)/L0.26XB0.08XH0.094 (inch)
Series Resistance 20 Ω 20 Ω
Surface Mount YES NO
Base Number Matches 2 2
Pbfree Code No
Rohs Code No

Compare CX-1CSM132MHZ(B/20PPM/50PPM/I) with alternatives

Compare CX-2-0332MHZ(B/20PPM/50PPM/I) with alternatives