CWR29JC685MTECTR13 vs TAZE685M020CESD0H23 feature comparison

CWR29JC685MTECTR13 Kyocera AVX Components

Buy Now Datasheet

TAZE685M020CESD0H23 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 2010 , 2010
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
6.8 µF 6.8 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1500 mΩ 5000 mΩ
1.27 mm 1.27 mm
e0 e0
0.002 mA
5.08 mm 5.08 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 INCH Bulk
POLARIZED POLARIZED
20% 20%
20 V 20 V
MIL-PRF-55365/11 MIL-PRF-55365/11
100 mA
2010 2010
YES YES
0.06
Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn/Pb)
J BEND J BEND
2.54 mm 2.54 mm
1 1

Compare CWR29JC685MTECTR13 with alternatives

Compare TAZE685M020CESD0H23 with alternatives