CWR29FH157KCHB vs TAZH157K010LEMB0900 feature comparison

CWR29FH157KCHB Kyocera AVX Components

Buy Now Datasheet

TAZH157K010LEMB0900 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Factory Lead Time 30 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 180 mΩ 180 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e4
Leakage Current 0.015 mA
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/11
Ripple Current 370 mA
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.1
Terminal Finish TIN LEAD Gold (Au)
Terminal Shape J BEND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 4 1

Compare CWR29FH157KCHB with alternatives

Compare TAZH157K010LEMB0900 with alternatives