TAZH157K010LEMB0900 vs T497H157K010AT6113 feature comparison

TAZH157K010LEMB0900 Kyocera AVX Components

Buy Now Datasheet

T497H157K010AT6113 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2915 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 180 mΩ 900 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e3
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/11
Size Code 2915 2915
Surface Mount YES YES
Terminal Finish Gold (Au) MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Leakage Current 0.015 mA
Multilayer No
Tan Delta 0.1

Compare TAZH157K010LEMB0900 with alternatives

Compare T497H157K010AT6113 with alternatives