CWR16DB337JCHC/HR vs TAZH337J006LFMC0824 feature comparison

CWR16DB337JCHC/HR Vishay Intertechnologies

Buy Now Datasheet

TAZH337J006LFMC0824 Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC AVX CORP
CHIP , 2915
compliant not_compliant
330 µF 330 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
900 mΩ 180 mΩ
2.79 mm 2.79 mm
e4 e0
0.02 mA
7.24 mm 7.24 mm
SURFACE MOUNT SURFACE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH Waffle Pack
POLARIZED POLARIZED
5% 5%
6 V 6 V
MIL-PRF-55365/13 MIL-PRF-55365/11
2915 2915
YES YES
0.1
GOLD OVER NICKEL Tin/Lead (Sn/Pb) - hot dipped
WRAPAROUND J BEND
3.81 mm 3.81 mm
2 1
EAR99

Compare CWR16DB337JCHC/HR with alternatives

Compare TAZH337J006LFMC0824 with alternatives