CWR16DB337JCHC/HR vs TAZH337J006CBST0945 feature comparison

CWR16DB337JCHC/HR Vishay Intertechnologies

Buy Now Datasheet

TAZH337J006CBST0945 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 2915
Reach Compliance Code compliant compliant
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 900 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e4
Leakage Current 0.02 mA
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/13 MIL-PRF-55365/11
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.1
Terminal Finish GOLD OVER NICKEL Gold (Au)
Terminal Shape WRAPAROUND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 2 1
ECCN Code EAR99

Compare CWR16DB337JCHC/HR with alternatives

Compare TAZH337J006CBST0945 with alternatives