CWR16CB337MBHA/TR vs TAZH337M004LBMT0745 feature comparison

CWR16CB337MBHA/TR Vishay Intertechnologies

Buy Now Datasheet

TAZH337M004LBMT0745 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 2915
Reach Compliance Code compliant compliant
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 180 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e3
Leakage Current 0.01 mA
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365/13 MIL-PRF-55365/11
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.1
Terminal Finish GOLD OVER NICKEL Matte Tin (Sn)
Terminal Shape WRAPAROUND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 2 1
ECCN Code EAR99

Compare CWR16CB337MBHA/TR with alternatives

Compare TAZH337M004LBMT0745 with alternatives