CWR15FK335MDLB
vs
TEESVJ1A335M8R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
TOKIN CORP
Package Description
,
, 0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
3.3 µF
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
25000 mΩ
Height
0.84 mm
0.8 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
0.0005 mA
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Reference Standard
MIL-PRF-55365/12
Ripple Current
30 mA
Size Code
0603
0603
Surface Mount
YES
YES
Tan Delta
0.08
0.2
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
J BEND
Width
0.84 mm
0.8 mm
Base Number Matches
1
1
Manufacturer Series
E/SV
Packing Method
TR, 7 INCH
Series
E/SV
Compare CWR15FK335MDLB with alternatives
Compare TEESVJ1A335M8R with alternatives