TEESVJ1A335M8R
vs
CWR15FK335MBLB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOKIN CORP
AVX CORP
Package Description
, 0603
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
3.3 µF
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
25000 mΩ
6000 mΩ
Height
0.8 mm
0.84 mm
Leakage Current
0.0005 mA
0.0005 mA
Length
1.6 mm
1.6 mm
Manufacturer Series
E/SV
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
E/SV
Size Code
0603
0603
Surface Mount
YES
YES
Tan Delta
0.2
0.08
Terminal Shape
J BEND
WRAPAROUND
Width
0.8 mm
0.84 mm
Base Number Matches
1
1
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
JESD-609 Code
e0
Reference Standard
MIL-PRF-55365/12
Ripple Current
30 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TEESVJ1A335M8R with alternatives
Compare CWR15FK335MBLB with alternatives