CWR11JH475KCC
vs
T492C475K020MK4252WAFL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
KEMET ELECTRONICS CORP
Package Description
CHIP
, 2413
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Factory Lead Time
22 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
4.7 µF
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
3000 mΩ
Height
2.5 mm
2.5 mm
JESD-609 Code
e0
e0
Leakage Current
0.001 mA
0.0009 mA
Length
6 mm
6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
WAFFLE PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Reference Standard
MIL-PRF-55365/8
Ripple Current
80 mA
76.4 mA
Size Code
2312
2312
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
TIN LEAD
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
J BEND
Width
3.2 mm
3.2 mm
Base Number Matches
4
1
Compare CWR11JH475KCC with alternatives
Compare T492C475K020MK4252WAFL with alternatives