T492C475K020MK4252WAFL vs T493C475K020CH622C7610 feature comparison

T492C475K020MK4252WAFL KEMET Corporation

Buy Now Datasheet

T493C475K020CH622C7610 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2413 , 2413
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
4.7 µF 4.7 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3000 mΩ 600 mΩ
2.5 mm 2.5 mm
e0 e0
0.0009 mA 0.001 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
WAFFLE PACK BULK
POLARIZED POLARIZED
10% 10%
20 V 20 V
76.4 mA 171.2 mA
2312 2312
YES YES
0.06 0.06
Tin/Lead (Sn90Pb10) Tin/Lead (Sn90Pb10)
J BEND J BEND
3.2 mm 3.2 mm
1 1

Compare T492C475K020MK4252WAFL with alternatives

Compare T493C475K020CH622C7610 with alternatives