CWR11HK684JBTR
vs
TBJA684J015CLSC0000
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1306
, 1206
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.68 µF
0.68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
12000 mΩ
12000 mΩ
Height
1.6 mm
1.6 mm
JESD-609 Code
e0
e0
Leakage Current
0.0005 mA
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-PRF-55365/8
MIL-PRF-55365/8
Ripple Current
30 mA
Size Code
1206
1206
Surface Mount
YES
YES
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
J BEND
Width
1.6 mm
1.6 mm
Base Number Matches
3
1
Compare CWR11HK684JBTR with alternatives
Compare TBJA684J015CLSC0000 with alternatives