Part Details for CWR11HK684JBTR by Kyocera AVX Components
Overview of CWR11HK684JBTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11HK684JBTR
CWR11HK684JBTR CAD Models
CWR11HK684JBTR Part Data Attributes
|
CWR11HK684JBTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11HK684JBTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1306, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 30 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11HK684JBTR
This table gives cross-reference parts and alternative options found for CWR11HK684JBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HK684JBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HB684JDCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206 | Kyocera AVX Components | CWR11HK684JBTR vs CWR11HB684JDCW |
CWR11HK684JA | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | CWR11HK684JBTR vs CWR11HK684JA |
CWR11HB684JBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11HK684JBTR vs CWR11HB684JBAW |
CWR11HK684JBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11HK684JBTR vs CWR11HK684JBCTR13 |
CWR11HC684JRZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | CWR11HK684JBTR vs CWR11HC684JRZ |
TBJA684J015CWLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | CWR11HK684JBTR vs TBJA684J015CWLB0H23 |
TBJA684J015CWSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | CWR11HK684JBTR vs TBJA684J015CWSB0000 |
TBJA684J015CSST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | CWR11HK684JBTR vs TBJA684J015CSST0024 |
TBJA684J015CRLZT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | Kyocera AVX Components | CWR11HK684JBTR vs TBJA684J015CRLZT945 |
TBJA684J015CRLD99GC | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | CWR11HK684JBTR vs TBJA684J015CRLD99GC |