CWR06JH335MM vs CWR06JH335MS/HR feature comparison

CWR06JH335MM Vishay Tansitor

Buy Now Datasheet

CWR06JH335MS/HR Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TANSITOR ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP , 2010
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.001 mA 0.001 mA
Manufacturer Series CWR06
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-C-55365/4 MIL-PRF-55365/4
Size Code 2010 2010
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
ESR 4000 mΩ
Height 1.27 mm
JESD-609 Code e0
Length 5.08 mm
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Terminal Finish TIN LEAD OVER NICKEL
Width 2.54 mm

Compare CWR06JH335MM with alternatives

Compare CWR06JH335MS/HR with alternatives