Part Details for CWR06JH335MM by Vishay Tansitor
Overview of CWR06JH335MM by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06JH335MM
CWR06JH335MM CAD Models
CWR06JH335MM Part Data Attributes
|
CWR06JH335MM
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
CWR06JH335MM
Vishay Tansitor
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 2010, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TANSITOR ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001 mA | |
Manufacturer Series | CWR06 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-C-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR06JH335MM
This table gives cross-reference parts and alternative options found for CWR06JH335MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06JH335MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE335M20CSSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06JH335MM vs TAZE335M20CSSZ0900 |
CWR09JB335MZC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06JH335MM vs CWR09JB335MZC |
TAZE335M20CRLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06JH335MM vs TAZE335M20CRLZ0023 |
TAZE335M20CSLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06JH335MM vs TAZE335M20CSLB0023 |
TAZE335M20CSSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06JH335MM vs TAZE335M20CSSZ0823 |
TAZE335M20CRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06JH335MM vs TAZE335M20CRSB0800 |
TAZD335M20CRSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06JH335MM vs TAZD335M20CRSZ0924 |
TAZE335M20CRSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06JH335MM vs TAZE335M20CRSB0900 |
TAZE335M20CSSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06JH335MM vs TAZE335M20CSSZ0000 |
TAZE335M20CSLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06JH335MM vs TAZE335M20CSLC0000 |