CWR06JH105KM vs TAZB105K20CRSB0924 feature comparison

CWR06JH105KM Vishay Intertechnologies

Buy Now Datasheet

TAZB105K20CRSB0924 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 1505
Reach Compliance Code not_compliant compliant
Factory Lead Time 14 Weeks
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 12000 mΩ
Height 1.27 mm
JESD-609 Code e0 e4
Leakage Current 0.001 mA 0.001 mA
Length 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/4
Size Code 1505 1505
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish TIN LEAD OVER NICKEL Gold (Au) - electroplated
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm
Base Number Matches 3 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.21.00.50

Compare CWR06JH105KM with alternatives

Compare TAZB105K20CRSB0924 with alternatives