TAZB105K20CRSB0924 vs CWR06JB105KP feature comparison

TAZB105K20CRSB0924 Kyocera AVX Components

Buy Now Datasheet

CWR06JB105KP Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 1505 , 1505
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4 e4
Leakage Current 0.001 mA 0.001 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 1505 1505
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Gold (Au) - electroplated GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 3
ESR 12000 mΩ
Height 1.27 mm
Length 3.81 mm
Package Style SMT
Reference Standard MIL-PRF-55365/4
Width 1.27 mm

Compare TAZB105K20CRSB0924 with alternatives

Compare CWR06JB105KP with alternatives