CWR-227-40-0000
vs
50576-1096F
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CW INDUSTRIES
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
CW Industries
|
|
Body Breadth |
0.24 inch
|
0.46 inch
|
Body Length |
2.177 inch
|
3.15 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
BERYLLIUM COPPER
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
500VDC V
|
1000VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLUE
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Plating Thickness |
10u inch
|
30u inch
|
Polarization Key |
POLARIZED RIB
|
POLARIZED KEY
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL, CSA
|
Termination Type |
IDC
|
SOLDER
|
Total Number of Contacts |
40
|
96
|
Wire Size-Max |
28 AWG
|
|
Wire Size-Min |
30 AWG
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
OPTIONAL POLARIZATION
|
Board Mounting Option |
|
HOLE .099-.111
|
Body Depth |
|
0.82 inch
|
Body/Shell Style |
|
PLUG
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Contact Resistance |
|
20 mΩ
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of PCB Rows |
|
4
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Terminal Length |
|
0.145 inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare CWR-227-40-0000 with alternatives
Compare 50576-1096F with alternatives