CWN-571-16-0021 vs 910F-33-125-01 feature comparison

CWN-571-16-0021 CW Industries

Buy Now Datasheet

910F-33-125-01 Methode Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CW INDUSTRIES METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature INSERTABLE POLARIZATION
Board Mounting Option HOLE .086-.098
Body Breadth 0.35 inch 0.118 inch
Body Depth 0.68 inch 0.155 inch
Body Length 1.56 inch 2.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VDC V 250VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance YES
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LATCHING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch 15u inch
Polarization Key MIL TYP & CENTER
Rated Current (Signal) 1 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.61 inch 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 16 25
Base Number Matches 1 1
Insertion Force-Max 2.78 N
Withdrawl Force-Min .556 N

Compare CWN-571-16-0021 with alternatives

Compare 910F-33-125-01 with alternatives