910F-33-125-01 vs G2121-52SS2GW feature comparison

910F-33-125-01 Methode Electronics Inc

Buy Now Datasheet

G2121-52SS2GW Wieson Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer METHODE ELECTRONICS INC WIESON TECHNOLOGIES CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.118 inch 0.32 inch
Body Depth 0.155 inch 0.409 inch
Body Length 2.5 inch 1.625 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 250VAC V
Filter Feature NO NO
Insertion Force-Max 2.78 N
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 4
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 15u inch 5u inch
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Length 0.11 inch 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 52
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Rohs Code Yes
Insulator Color GRAY
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING

Compare 910F-33-125-01 with alternatives

Compare G2121-52SS2GW with alternatives