CWD48125E vs CWD48125S-10 feature comparison

CWD48125E Crydom Inc

Buy Now Datasheet

CWD48125S-10 Crydom Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC CRYDOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY UL RECOGNIZED, VDE APPROVED
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e3
Number of Elements 1 1
On-State Current-Max 125 A 125 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin (Sn)
Base Number Matches 3 1
Package Description PLASTIC PACKAGE-4
Control Current 0.024 A
Control Voltage 90 V
Input Type AC
Output Circuit Type SCR
Overall Height 33 mm
Overall Length 58.4 mm

Compare CWD48125E with alternatives

Compare CWD48125S-10 with alternatives