CWD48125E vs CWD48125-10 feature comparison

CWD48125E Crydom Inc

Buy Now Datasheet

CWD48125-10 HBControls

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CRYDOM INC HBCONTROLS INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY
Isolation Voltage-Max 4000 V
JESD-609 Code e3
Number of Elements 1
On-State Current-Max 125 A
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR
Terminal Finish Tin (Sn)
Base Number Matches 1 3

Compare CWD48125E with alternatives