CWD2450PH
vs
CWD2450PSH-10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
CRYDOM INC
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Control Current
0.01 A
Control Voltage
3 V
Forward Current-Max
0.015 A
Input Type
DC
Isolation Voltage-Max
4000 V
4000 V
Mounting Feature
PANEL MOUNT
Number of Elements
1
1
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SCR OUTPUT OPTOCOUPLER
TRIGGER OUTPUT SSR
Output Circuit Type
SCR
Overall Height
30.9 mm
Overall Length
58.8 mm
Surface Mount
NO
Base Number Matches
2
1
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
JESD-609 Code
e3
On-State Current-Max
50 A
Terminal Finish
Tin (Sn)
Compare CWD2450PH with alternatives
Compare CWD2450PSH-10 with alternatives