Part Details for CWD2450PH by Sensata Circuit Breakers
Overview of CWD2450PH by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWD2450PH
CWD2450PH CAD Models
CWD2450PH Part Data Attributes
|
CWD2450PH
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
CWD2450PH
Sensata Circuit Breakers
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Output Circuit Type | SCR | |
Overall Height | 30.9 mm | |
Overall Length | 58.8 mm | |
Surface Mount | NO |
Alternate Parts for CWD2450PH
This table gives cross-reference parts and alternative options found for CWD2450PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD2450PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWD2450 | Crydom Inc | $67.3884 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2450PH vs CWD2450 |
CWD2450PS-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2450PH vs CWD2450PS-10 |
CWD2450PH-10 | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CWD2450PH vs CWD2450PH-10 |
CWD2450H | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CWD2450PH vs CWD2450H |
CSW2450 | Crydom Inc | $60.7287 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2450PH vs CSW2450 |
CWD2450PSH | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2450PH vs CWD2450PSH |
CWD2450PS | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2450PH vs CWD2450PS |
CWD2450P | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CWD2450PH vs CWD2450P |
CSW2450-10 | Crydom Inc | $83.6396 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2450PH vs CSW2450-10 |
CWD2450P-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | CWD2450PH vs CWD2450P-10 |