CWA48125E
vs
CWA48125P
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
CRYDOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
|
UL RECOGNIZED, ZERO VOLTAGE CROSSING
|
Configuration |
SINGLE
|
|
Control Current |
0.013 A
|
0.006 A
|
Control Voltage |
18 V
|
90 V
|
Forward Current-Max |
0.015 A
|
|
Input Type |
AC
|
AC
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Output Circuit Type |
Back to Back SCR
|
SCR
|
Overall Height |
30.9 mm
|
33 mm
|
Overall Length |
58.8 mm
|
58.4 mm
|
Surface Mount |
NO
|
|
Base Number Matches |
8
|
8
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
JESD-609 Code |
|
e3
|
On-State Current-Max |
|
125 A
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare CWA48125E with alternatives
Compare CWA48125P with alternatives