CWA48125P vs CWA48125E-10 feature comparison

CWA48125P HBControls

Buy Now Datasheet

CWA48125E-10 Sensata Circuit Breakers

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HBCONTROLS INC SENSATA TECHNOLOGIES INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Base Number Matches 3 2
Rohs Code Yes
Additional Feature IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
Configuration SINGLE
Control Current 0.013 A
Control Voltage 18 V
Forward Current-Max 0.015 A
Input Type AC
Isolation Voltage-Max 4000 V
Mounting Feature PANEL MOUNT
Number of Elements 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR
Overall Height 30.9 mm
Overall Length 58.8 mm
Surface Mount NO

Compare CWA48125E-10 with alternatives