CWA48125-10
vs
CWA48125S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
CRYDOM INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSSOVER CIRCUIT
Configuration
SINGLE
Control Current
0.006 A
Control Voltage
90 V
Forward Current-Max
0.01 A
Input Type
AC
Isolation Voltage-Max
4000 V
4000 V
Mounting Feature
PANEL MOUNT
Number of Elements
1
1
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-20 °C
-40 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
TRIGGER OUTPUT SSR
Output Circuit Type
Back to Back SCR
Overall Height
30.9 mm
Overall Length
58.8 mm
Surface Mount
NO
Base Number Matches
3
2
Package Description
PLASTIC PACKAGE-4
JESD-609 Code
e3
On-State Current-Max
125 A
Terminal Finish
Tin (Sn)
Compare CWA48125-10 with alternatives
Compare CWA48125S with alternatives