CWA48125S
vs
CWA48125EH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CRYDOM INC
|
SENSATA TECHNOLOGIES INC
|
Package Description |
PLASTIC PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSSOVER CIRCUIT
|
IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
125 A
|
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
2
|
2
|
Configuration |
|
SINGLE
|
Control Current |
|
0.013 A
|
Control Voltage |
|
18 V
|
Forward Current-Max |
|
0.015 A
|
Input Type |
|
AC
|
Mounting Feature |
|
PANEL MOUNT
|
Output Circuit Type |
|
Back to Back SCR
|
Overall Height |
|
30.9 mm
|
Overall Length |
|
58.8 mm
|
Surface Mount |
|
NO
|
|
|
|
Compare CWA48125S with alternatives