CWA4810EH vs CWA4810PS feature comparison

CWA4810EH Sensata Circuit Breakers

Buy Now Datasheet

CWA4810PS Crydom Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSATA TECHNOLOGIES INC CRYDOM INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE
Control Current 0.013 A
Control Voltage 18 V
Forward Current-Max 0.015 A
Input Type AC
Isolation Voltage-Max 4000 V 4000 V
Mounting Feature PANEL MOUNT
Number of Elements 1 1
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR
Overall Height 30.9 mm
Overall Length 58.8 mm
Surface Mount NO
Base Number Matches 2 1
Package Description PLASTIC PACKAGE-4
On-State Current-Max 10 A

Compare CWA4810PS with alternatives