CWA4810PS vs CWA4810EPSH-10 feature comparison

CWA4810PS Crydom Inc

Buy Now Datasheet

CWA4810EPSH-10 Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description PLASTIC PACKAGE-4 PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSSOVER CIRCUIT UL RECOGNIZED, VDE APPROVED
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 10 A 10 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 1

Compare CWA4810PS with alternatives

Compare CWA4810EPSH-10 with alternatives