CWA2490
vs
CWA2490EPSH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CRYDOM INC
CRYDOM INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.95.00
8541.40.95.00
Samacsys Manufacturer
CRYDOM
Additional Feature
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
Control Current
0.006 A
Control Voltage
90 V
Input Type
AC
Isolation Voltage-Max
4000 V
4000 V
JESD-609 Code
e3
e3
Number of Elements
1
1
On-State Current-Max
90 A
90 A
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
TRIGGER OUTPUT SSR
Output Circuit Type
SCR
Overall Height
33 mm
Overall Length
58.4 mm
Terminal Finish
Tin (Sn)
Tin (Sn)
Base Number Matches
32
2
Compare CWA2490 with alternatives
Compare CWA2490EPSH with alternatives