CWA2490EPSH vs CWA2490E feature comparison

CWA2490EPSH Crydom Inc

Buy Now Datasheet

CWA2490E Crydom Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4 ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e3 e3
Number of Elements 1 1
On-State Current-Max 90 A 90 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 1 2
Pbfree Code Yes
Control Current 0.024 A
Control Voltage 18 V
Input Type AC
Output Circuit Type SCR
Overall Height 33 mm
Overall Length 58.4 mm

Compare CWA2490EPSH with alternatives

Compare CWA2490E with alternatives