CWA2450P-10
vs
CWA2450
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
CRYDOM INC
SENSATA TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
Control Current
0.024 A
0.006 A
Control Voltage
18 V
90 V
Input Type
AC
AC/DC
Isolation Voltage-Max
4000 V
4000 V
Number of Elements
1
1
On-State Current-Max
50 A
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-40 °C
-20 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
SCR OUTPUT OPTOCOUPLER
Output Circuit Type
SCR
SCR
Overall Height
33 mm
30.9 mm
Overall Length
58.4 mm
58.8 mm
Base Number Matches
2
2
Configuration
SINGLE
Forward Current-Max
0.01 A
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Terminal Finish
Tin (Sn)
Compare CWA2450P-10 with alternatives
Compare CWA2450 with alternatives