CVZ-1C101MF55-R-LF
vs
RVV-16V101MF61UQ-R2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
TAIYO YUDEN CO LTD
Package Description
, 2626
, 2626
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.016 mA
0.016 mA
Manufacturer Series
CVZ
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TR, 15 INCH
TAPE, EMBOSSED
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
136 mA
300 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.2
0.16
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare CVZ-1C101MF55-R-LF with alternatives
Compare RVV-16V101MF61UQ-R2 with alternatives