CVZ-1C101MF55-R-LF vs 16CV100GA feature comparison

CVZ-1C101MF55-R-LF Cal-Chip Electronics

Buy Now Datasheet

16CV100GA SUN Electronic Industries Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC SUN ELECTRONIC INDUSTRIES CORP
Package Description , 2626 , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.016 mA 0.016 mA
Manufacturer Series CVZ CV-GA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 136 mA 155 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.2 0.16
Terminal Shape FLAT FLAT
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare CVZ-1C101MF55-R-LF with alternatives

Compare 16CV100GA with alternatives