CVK-0J331MG10-R vs UWG0J331MNL1GS feature comparison

CVK-0J331MG10-R Cal-Chip Electronics

Buy Now Datasheet

UWG0J331MNL1GS Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC NICHICON CORP
Package Description , 3333 CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10 mm 10 mm
Leakage Current 0.02079 mA 0.02079 mA
Length 8.4 mm 8.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 INCH TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 178 mA 225 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.3 0.26
Terminal Shape FLAT FLAT
Width 8.4 mm 8.3 mm
Base Number Matches 1 1
HTS Code 8532.22.00
Samacsys Manufacturer Nichicon
JESD-609 Code e6
Reference Standard AEC-Q200
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare CVK-0J331MG10-R with alternatives

Compare UWG0J331MNL1GS with alternatives