Part Details for UWG0J331MNL1GS by Nichicon Corporation
Overview of UWG0J331MNL1GS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWG0J331MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2737
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UWG0J331MNL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2810 | Buy Now |
DISTI #
493-6302-1-ND
|
DigiKey | CAP ALUM 330UF 20% 6.3V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$0.2095 / $0.7700 | Buy Now |
DISTI #
647-UWG0J331MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.2090 / $0.7700 | Order Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 330 uF, SURFACE MOUNT | 273 |
|
$0.3920 / $0.7840 | Buy Now |
DISTI #
UWG0J331MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UWG0J331MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWG0J331MNL1GS
UWG0J331MNL1GS CAD Models
UWG0J331MNL1GS Part Data Attributes
|
UWG0J331MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWG0J331MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.02079 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 225 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for UWG0J331MNL1GS
This table gives cross-reference parts and alternative options found for UWG0J331MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWG0J331MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVY-0J331MG10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, ROHS COMPLIANT | Cal-Chip Electronics | UWG0J331MNL1GS vs CVY-0J331MG10-R |
VEJ331M0JTR-0810 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Lelon Electronics Corp | UWG0J331MNL1GS vs VEJ331M0JTR-0810 |
CVH0J331MG10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | UWG0J331MNL1GS vs CVH0J331MG10-R |
UUA0J331MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, 6MML CHIP, ROHS COMPLIANT | Nichicon Corporation | UWG0J331MNL1GS vs UUA0J331MNL1GS |