CVH0J331MG10-R
vs
VZH331M0JTR-0810
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
LELON ELECTRONICS CORP
Package Description
, 3333
, 3533
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
10 mm
10 mm
Leakage Current
0.02079 mA
0.02079 mA
Length
8.4 mm
8.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
315 mA
315 mA
Size Code
3333
3333
Surface Mount
YES
YES
Tan Delta
0.3
0.3
Terminal Shape
FLAT
FLAT
Width
8.4 mm
8.3 mm
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare CVH0J331MG10-R with alternatives
Compare VZH331M0JTR-0810 with alternatives