CVH0J331MG10-R vs VEJ331M0JTR-0810 feature comparison

CVH0J331MG10-R Cal-Chip Electronics

Buy Now Datasheet

VEJ331M0JTR-0810 Lelon Electronics Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC LELON ELECTRONICS CORP
Package Description , 3333 , 3333
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10 mm 10 mm
Leakage Current 0.02079 mA 0.02079 mA
Length 8.4 mm 8.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 315 mA 290 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.3 0.45
Terminal Shape FLAT FLAT
Width 8.4 mm 8.3 mm
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare CVH0J331MG10-R with alternatives

Compare VEJ331M0JTR-0810 with alternatives