CVH-1V101MG10-R-LF vs EZV101M35BAET2 feature comparison

CVH-1V101MG10-R-LF Cal-Chip Electronics

Buy Now Datasheet

EZV101M35BAET2 Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CAL-CHIP ELECTRONICS INC HITANO ENTERPRISE CORP
Package Description , 3333 , 3333
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series CVH
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 15 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 360 mA 315 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.13 0.13
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Leakage Current 0.035 mA
Terminal Finish NOT SPECIFIED

Compare CVH-1V101MG10-R-LF with alternatives

Compare EZV101M35BAET2 with alternatives