Part Details for EZV101M35BAET2 by Hitano Enterprise Corp
Overview of EZV101M35BAET2 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZV101M35BAET2
EZV101M35BAET2 CAD Models
EZV101M35BAET2 Part Data Attributes
|
EZV101M35BAET2
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EZV101M35BAET2
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.035 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 315 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.13 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EZV101M35BAET2
This table gives cross-reference parts and alternative options found for EZV101M35BAET2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZV101M35BAET2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHV101M35RET2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333 | Hitano Enterprise Corp | EZV101M35BAET2 vs EHV101M35RET2 |
EZV101M35BET2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV101M35BAET2 vs EZV101M35BET2 |
EZV101M35BAETA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV101M35BAET2 vs EZV101M35BAETA |
UCD1V101MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | Nichicon Corporation | EZV101M35BAET2 vs UCD1V101MCL1GS |
RTV-35V101MG10U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | TAIYO YUDEN | EZV101M35BAET2 vs RTV-35V101MG10U-R2 |
EZV101M35AET1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV101M35BAET2 vs EZV101M35AET1 |
EZV101M35AET2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV101M35BAET2 vs EZV101M35AET2 |
EHV101M35BETA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333 | Hitano Enterprise Corp | EZV101M35BAET2 vs EHV101M35BETA |
EZV101M35BET3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV101M35BAET2 vs EZV101M35BET3 |
EHV101M35RETA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333 | Hitano Enterprise Corp | EZV101M35BAET2 vs EHV101M35RETA |