CV7670 vs MMBT2907L feature comparison

CV7670 TT Electronics Resistors

Buy Now Datasheet

MMBT2907L onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC ON SEMICONDUCTOR
Package Description CYLINDRICAL, O-MBCY-W3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 75
JEDEC-95 Code TO-205AD TO-236AB
JESD-30 Code O-MBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 1 3
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-03
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns

Compare CV7670 with alternatives

Compare MMBT2907L with alternatives