CV560K05A vs NVD05UC10UCA100 feature comparison

CV560K05A SEI Stackpole Electronics Inc

Buy Now Datasheet

NVD05UC10UCA100 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 3 J 3 J
JESD-609 Code e3 e2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK AMMO PACK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN COPPER
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 85 V
Base Number Matches 1 1
Pbfree Code Yes
Circuit DC Voltage-Max 85 V
Manufacturer Series NVD

Compare CV560K05A with alternatives

Compare NVD05UC10UCA100 with alternatives