CUD10-06TR13 vs RFNL10BM6SFH feature comparison

CUD10-06TR13 Central Semiconductor Corp

Buy Now Datasheet

RFNL10BM6SFH ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE SUPER FAST RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.3 V
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.035 µs 0.15 µs
Surface Mount YES YES
Base Number Matches 3 1
Package Description R-PSSO-G2
HTS Code 8541.10.00.80
Date Of Intro 2020-09-11
Samacsys Manufacturer ROHM Semiconductor
Diode Element Material SILICON
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Reverse Current-Max 10 µA
Reverse Test Voltage 600 V
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CUD10-06TR13 with alternatives

Compare RFNL10BM6SFH with alternatives