There are no models available for this part yet.
Overview of CUD10-06TR13 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1993CUD-10#PBF | Analog Devices | 700MHz L Dist, L N Diff Amp/AD | |
LT1993CUD-10#TRPBF | Analog Devices | 700MHz L Dist, L N Diff Amp/AD |
CAD Models for CUD10-06TR13 by Central Semiconductor Corp
Part Data Attributes for CUD10-06TR13 by Central Semiconductor Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
10 A
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Alternate Parts for CUD10-06TR13
This table gives cross-reference parts and alternative options found for CUD10-06TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CUD10-06TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFN10BGE6STL | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-252, | ROHM Semiconductor | CUD10-06TR13 vs RFN10BGE6STL |
RFT1005TF6S | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220NFM, 2 PIN | ROHM Semiconductor | CUD10-06TR13 vs RFT1005TF6S |
RFN10NS6SFHTL | Rectifier Diode, | ROHM Semiconductor | CUD10-06TR13 vs RFN10NS6SFHTL |
RFNL10BGE6S | Rectifier Diode, | ROHM Semiconductor | CUD10-06TR13 vs RFNL10BGE6S |
RFNL10BM6SFH | Rectifier Diode, | ROHM Semiconductor | CUD10-06TR13 vs RFNL10BM6SFH |
RFN10BM6SFHTL | Rectifier Diode, | ROHM Semiconductor | CUD10-06TR13 vs RFN10BM6SFHTL |