CUD10-06TR13
vs
RFN10BGE6STL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ROHM CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
SUPER FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.55 V
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
10 A
10 A
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
0.035 µs
0.05 µs
Surface Mount
YES
YES
Base Number Matches
3
1
Rohs Code
Yes
Package Description
R-PSSO-G2
HTS Code
8541.10.00.80
Samacsys Manufacturer
ROHM Semiconductor
Diode Element Material
SILICON
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
10 µA
Reverse Test Voltage
600 V
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare CUD10-06TR13 with alternatives
Compare RFN10BGE6STL with alternatives