CTX20-1-52LP
vs
CTX20-10-52LP-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
COOPER INDUSTRIES
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
IRON
IRON
DC Resistance
0.0829 Ω
0.007 Ω
Inductance-Nom (L)
20.22 µH
20 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Current-Max
1.8 A
16 A
Shape/Size Description
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.1 MHz
Tolerance
20%
Base Number Matches
2
1
Package Description
ROHS COMPLIANT
Construction
Hortizontal Mount
Lead Diameter
1.73 mm
Lead Length
10 mm
Lead Spacing
35.2 mm
Package Diameter
40.5 mm
Package Length
18 mm
Package Style
Toroidal
Packing Method
Bulk
Compare CTX20-1-52LP with alternatives
Compare CTX20-10-52LP-R with alternatives