Part Details for CTX20-1-52LP by Cooper Industries
Overview of CTX20-1-52LP by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC652LP2E | Analog Devices | Fixed atten 2 dB | |
119197-HMC652LP2E | Analog Devices | HMC652LP2E Evaluation Board | |
HMC652LP2ETR | Analog Devices | Fixed atten - 2dB |
Part Details for CTX20-1-52LP
CTX20-1-52LP CAD Models
CTX20-1-52LP Part Data Attributes
|
CTX20-1-52LP
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
CTX20-1-52LP
Cooper Industries
General Purpose Inductor, 20.22uH, 20%, 1 Element, Iron-Core, RADIAL LEADED-2
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 0.0829 Ω | |
Inductance-Nom (L) | 20.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTX20-1-52LP
This table gives cross-reference parts and alternative options found for CTX20-1-52LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX20-1-52LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTX20-1A | 2 ELEMENT, 20 uH, GENERAL PURPOSE INDUCTOR, SMD | Eaton Electronics | CTX20-1-52LP vs CTX20-1A |
CTX20-10-52LP-R | General Purpose Inductor, 21.17uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT | Cooper Industries | CTX20-1-52LP vs CTX20-10-52LP-R |
CTX20-1-52M | General Purpose Inductor, 20.22uH, 20%, 1 Element, Iron-Core, 3737, RADIAL LEADED-2 | Cooper Industries | CTX20-1-52LP vs CTX20-1-52M |
CTX20-1 | General Purpose Inductor, 19.6uH, 20%, 1 Element, Iron-Core, SMD | Cooper Industries | CTX20-1-52LP vs CTX20-1 |
CTX20-16-52-R | General Purpose Inductor, 20uH, 1 Element, Iron-Core, ROHS COMPLIANT | Cooper Industries | CTX20-1-52LP vs CTX20-16-52-R |
CTX20-10-52-R | General Purpose Inductor, 21.17uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT | Cooper Industries | CTX20-1-52LP vs CTX20-10-52-R |
CTX20-1-52 | 1 ELEMENT, 20.22 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | Eaton Electronics | CTX20-1-52LP vs CTX20-1-52 |
CTX20-1-52M | 1 ELEMENT, 20.22 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | Eaton Electronics | CTX20-1-52LP vs CTX20-1-52M |
CTX20-16-52LP | 1 ELEMENT, 19.24 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | Eaton Electronics | CTX20-1-52LP vs CTX20-16-52LP |
CTX20-10-52 | 1 ELEMENT, 21.17 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | Eaton Electronics | CTX20-1-52LP vs CTX20-10-52 |