CTX100-1A-R vs CTX100-10-52LP-R feature comparison

CTX100-1A-R Cooper Industries

Buy Now Datasheet

CTX100-10-52LP-R Cooper Industries

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material IRON IRON
DC Resistance 0.686 Ω 0.0109 Ω
Inductance-Nom (L) 99.45 µH 99.38 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 2 1
Number of Terminals 4 2
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Shape/Size Description RECTANGULAR PACKAGE CYLINDRICAL PACKAGE
Shielded NO NO
Special Feature PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER
Surface Mount YES NO
Terminal Placement ON CIRCLE RADIAL
Terminal Shape ONE SURFACE WIRE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 25% 20%
Base Number Matches 1 2
Construction Hortizontal Mount
Lead Diameter 2.15 mm
Lead Length 10 mm
Lead Spacing 50.6 mm
Manufacturer Series CTX100-10-52
Package Diameter 57 mm
Package Length 27.5 mm
Package Style Toroidal
Packing Method Bulk
Rated Current-Max 17.6 A
Series LCPI

Compare CTX100-1A-R with alternatives

Compare CTX100-10-52LP-R with alternatives