CTX100-1A-R vs CTX100-1A feature comparison

CTX100-1A-R Eaton Electronics

Buy Now Datasheet

CTX100-1A Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer COILTRONICS INC COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
Base Number Matches 4 3
Pbfree Code Yes
Rohs Code No
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material IRON
DC Resistance 0.686 Ω
Inductance-Nom (L) 100 µH
Inductor Application COMMON MODE CHOKE
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Shape/Size Description CYLINDRICAL PACKAGE
Shielded NO
Special Feature PARALLEL CONNECTED
Surface Mount YES
Terminal Placement ON CIRCLE
Terminal Shape FLAT
Test Frequency 0.1 MHz
Tolerance 25%

Compare CTX100-1A with alternatives